
0151330701 | |
|---|---|
DigiKey Part Number | WM16349-ND |
Manufacturer | |
Manufacturer Product Number | 0151330701 |
Description | PICO-CLASP 7 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330701 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 7 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,97800 Kč | 1 299,78 Kč |
| 25 | 121,83040 Kč | 3 045,76 Kč |
| 50 | 116,00980 Kč | 5 800,49 Kč |
| 100 | 110,47050 Kč | 11 047,05 Kč |
| 250 | 103,55456 Kč | 25 888,64 Kč |
| 500 | 98,61500 Kč | 49 307,50 Kč |
| 1 000 | 93,91251 Kč | 93 912,51 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |



