


2203375 | |
|---|---|
DigiKey Part Number | 2203375-ND |
Manufacturer | |
Manufacturer Product Number | 2203375 |
Description | ELECTRONIC HOUSING SIDE PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, Side 5.709" L x 2.638" H (145.00mm x 67.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 5.709" L x 2.638" H (145.00mm x 67.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,59400 Kč | 1 075,94 Kč |
| Unit Price without VAT: | 107,59400 Kč |
|---|---|
| Unit Price with VAT: | 130,18874 Kč |









