
21011009963 | |
|---|---|
DigiKey Part Number | 1195-21011009963-ND |
Manufacturer | |
Manufacturer Product Number | 21011009963 |
Description | M12 POWER CONTACT, MALE, AWG19 / |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 19 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009963 Models |
Category | Contact Type Pin |
Manufacturer HARTING | Wire Gauge or Range - AWG 19 AWG |
Series | Wire Gauge or Range - mm² 0.8mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,75820 Kč | 1 937,91 Kč |
| Unit Price without VAT: | 38,75820 Kč |
|---|---|
| Unit Price with VAT: | 46,89742 Kč |





