Image for NSN4-12GM50-2E2-S2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSN4-12GM50-2E2-S2D2

DigiKey Part Number
2046-NSN4-12GM50-2E2-S2D2-ND
Manufacturer
Manufacturer Product Number
NSN4-12GM50-2E2-S2D2
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
18V ~ 30V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 220,67000 Kč3 220,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 220,67000 Kč
Unit Price with VAT:3 897,01070 Kč