
M9R81225 | |
|---|---|
DigiKey Part Number | 4008-M9R81225-ND |
Manufacturer | |
Manufacturer Product Number | M9R81225 |
Description | MULTI9 GFP 2P 25A 26MA A-SI 120- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 25A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9R81225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 61008-1, IEC 61008-1, UL1053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 071,56000 Kč | 9 071,56 Kč |
| Unit Price without VAT: | 9 071,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 976,58760 Kč |











