Circuit Breaker Thermal Magnetic 2A 440 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9F22202

DigiKey Part Number
4008-M9F22202-ND
Manufacturer
Manufacturer Product Number
M9F22202
Description
CIR BRKR THERM-MAG 2A 440VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 440 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9F22202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
440 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 577,56000 Kč4 577,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 577,56000 Kč
Unit Price with VAT:5 538,84760 Kč