AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL8RPS24050

DigiKey Part Number
4008-ABL8RPS24050-ND
Manufacturer
Manufacturer Product Number
ABL8RPS24050
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
ABL8RPS24050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 120 VAC, 200 ~ 500 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 60°C (With Derating)
Features
IP20
Size / Dimension
4.92" L x 2.20" W x 5.63" H (125.0mm x 56.0mm x 143.0mm)
Approval Agency
CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 559,28000 Kč7 559,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 559,28000 Kč
Unit Price with VAT:9 146,72880 Kč