DC DIN Rail Power Supply 1 Output 12V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL8DCC12020

DigiKey Part Number
4008-ABL8DCC12020-ND
Manufacturer
Manufacturer Product Number
ABL8DCC12020
Description
DC/DC DIN RAIL SUPPLY 12V 24W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 2A
Datasheet
 Datasheet
EDA/CAD Models
ABL8DCC12020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
24V
DC Voltage - Input (Max)
28.8V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
24W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-25°C ~ 60°C
Features
IP20
Size / Dimension
6.50" L x 5.71" W x 2.56" H (165.0mm x 145.0mm x 65.0mm)
Approval Agency
CCSAus, EAC, EN, IEC, RCM, UL
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 724,55000 Kč4 724,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 724,55000 Kč
Unit Price with VAT:5 716,70550 Kč