
GB2CD08 | |
|---|---|
DigiKey Part Number | 4008-GB2CD08-ND |
Manufacturer | |
Manufacturer Product Number | GB2CD08 |
Description | CIR BRK THRMMAG 3A 277VAC 48VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GB2CD08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2 , UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,98000 Kč | 1 080,98 Kč |
| Unit Price without VAT: | 1 080,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,98580 Kč |


