
M9A26959 | |
|---|---|
DigiKey Part Number | 4008-M9A26959-ND |
Manufacturer | |
Manufacturer Product Number | M9A26959 |
Description | MULTI9 MN 115VAC-48VDC UNDERVOLT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Undervoltage Release Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | M9A26959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Undervoltage Release | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 330,90000 Kč | 6 330,90 Kč |
| Unit Price without VAT: | 6 330,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 660,38900 Kč |













