
9HV0824P1G003 | |
|---|---|
DigiKey Part Number | 9HV0824P1G003-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0824P1G003 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV0824P1G003 Models |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 40.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.508 lb (230.42 g) |
Width 38.00mm | Current Rating (Amps) 1.70A |
Air Flow 130.7 CFM (3.66m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 4.000 in H2O (996.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| 10 | 1 426,85600 Kč | 14 268,56 Kč |
| 36 | 1 247,94611 Kč | 44 926,06 Kč |
| 72 | 1 208,95986 Kč | 87 045,11 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |

















