
86-030A-C | |
|---|---|
DigiKey Part Number | 223-1106-ND |
Manufacturer | |
Manufacturer Product Number | 86-030A-C |
Description | SENSOR 30PSIA 0.1V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,22000 Kč | 1 776,22 Kč |
| 5 | 1 643,55600 Kč | 8 217,78 Kč |
| 10 | 1 594,21000 Kč | 15 942,10 Kč |
| 30 | 1 524,33567 Kč | 45 730,07 Kč |
| 60 | 1 484,96450 Kč | 89 097,87 Kč |
| 120 | 1 448,84450 Kč | 173 861,34 Kč |
| Unit Price without VAT: | 1 776,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,22620 Kč |



