9HV0824P1G0011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 9
Unit Price: 1 790,50000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HV0824P1G0011

DigiKey Part Number
1688-2284-ND
Manufacturer
Manufacturer Product Number
9HV0824P1G0011
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV0824P1G0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
69.0dB(A)
Mfr
Power (Watts)
40.8 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.508 lb (230.42 g)
Width
38.00mm
Current Rating (Amps)
1.70A
Air Flow
130.7 CFM (3.66m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
4.000 in H2O (996.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HV0824P1G003Sanyo Denki America Inc.99HV0824P1G003-ND1 790,50000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 790,50000 Kč1 790,50 Kč
101 426,85600 Kč14 268,56 Kč
361 247,94611 Kč44 926,06 Kč
721 208,95986 Kč87 045,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,50000 Kč
Unit Price with VAT:2 166,50500 Kč