



9GAX0412P3S001 | |
|---|---|
DigiKey Part Number | 1688-1614-ND |
Manufacturer | |
Manufacturer Product Number | 9GAX0412P3S001 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GAX0412P3S001 Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 15.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.117 lb (53.07 g) |
Width 28.00mm | Current Rating (Amps) 1.30A |
Air Flow 31.8 CFM (0.890m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 4.017 in H2O (1000.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,62000 Kč | 509,62 Kč |
| 10 | 410,23800 Kč | 4 102,38 Kč |
| 25 | 373,57120 Kč | 9 339,28 Kč |
| 50 | 347,50860 Kč | 17 375,43 Kč |
| 126 | 319,95619 Kč | 40 314,48 Kč |
| Unit Price without VAT: | 509,62000 Kč |
|---|---|
| Unit Price with VAT: | 616,64020 Kč |

















