
MQT8K035YB | |
|---|---|
DigiKey Part Number | 317-1392-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K035YB |
Description | THERMOSTAT 35DEG C SPST-NO RECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°F (35°C) SPST-NO Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 95°F (35°C) | |
Reset Temperature | 86.9°F (30.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,80000 Kč | 845,80 Kč |
| 5 | 777,97600 Kč | 3 889,88 Kč |
| 10 | 752,73600 Kč | 7 527,36 Kč |
| 25 | 722,52440 Kč | 18 063,11 Kč |
| 50 | 701,85820 Kč | 35 092,91 Kč |
| 100 | 682,88860 Kč | 68 288,86 Kč |
| Unit Price without VAT: | 845,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,41800 Kč |





