
MQT8K005XBARB | |
|---|---|
DigiKey Part Number | 317-1387-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K005XBARB |
Description | THERMOSTAT 5DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 41°F (5°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 41°F (5°C) | |
Reset Temperature | 32.9°F (0.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,61000 Kč | 879,61 Kč |
| 5 | 809,09400 Kč | 4 045,47 Kč |
| 10 | 782,84700 Kč | 7 828,47 Kč |
| 25 | 751,42600 Kč | 18 785,65 Kč |
| 50 | 729,93240 Kč | 36 496,62 Kč |
| 100 | 710,20700 Kč | 71 020,70 Kč |
| Unit Price without VAT: | 879,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,32810 Kč |




