
GFC0412DS-SM06B0G | |
|---|---|
DigiKey Part Number | 603-GFC0412DS-SM06B0G-ND |
Manufacturer | |
Manufacturer Product Number | GFC0412DS-SM06B0G |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 37.6 CFM (1.05m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0412DS-SM06B0G Models |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 27.24 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Not For New Designs | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.183 lb (83.01 g) |
Width 56.00mm | Current Rating (Amps) 2.27A |
Air Flow 37.6 CFM (1.05m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 4.110 in H2O (1023.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| 10 | 653,24800 Kč | 6 532,48 Kč |
| 25 | 594,36080 Kč | 14 859,02 Kč |
| 80 | 526,00513 Kč | 42 080,41 Kč |
| 160 | 525,34631 Kč | 84 055,41 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |


















