
1162014 | |
|---|---|
DigiKey Part Number | 288-1039-ND |
Manufacturer | |
Manufacturer Product Number | 1162014 |
Description | CONN FERRULE W TYPE 26-28AWG GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector W 26-28 AWG Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 26-28 AWG |
Packaging Bag | Length - Overall 10.50mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 50 | 3,05740 Kč | 152,87 Kč |
| 100 | 2,91140 Kč | 291,14 Kč |
| 250 | 2,72872 Kč | 682,18 Kč |
| 500 | 2,59818 Kč | 1 299,09 Kč |
| 1 000 | 2,47388 Kč | 2 473,88 Kč |
| 2 500 | 2,31888 Kč | 5 797,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







