
13102025 | |
|---|---|
DigiKey Part Number | 288-1729-ND |
Manufacturer | |
Manufacturer Product Number | 13102025 |
Description | CONN FERRULE W TYPE 2X14AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size Two x 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 18.50mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,59560 Kč | 89,89 Kč |
| 50 | 3,42040 Kč | 171,02 Kč |
| 100 | 3,25550 Kč | 325,55 Kč |
| 250 | 3,05156 Kč | 762,89 Kč |
| 500 | 2,90518 Kč | 1 452,59 Kč |
| 1 000 | 2,76627 Kč | 2 766,27 Kč |
| 2 500 | 2,59301 Kč | 6 482,53 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |








