Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 33.9 CFM (0.949m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFB0412ES-E

DigiKey Part Number
603-GFB0412ES-E-ND
Manufacturer
Manufacturer Product Number
GFB0412ES-E
Description
FAN AXIAL DUAL 40X56MM 12VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 33.9 CFM (0.949m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
73.0dB(A)
Series
Power (Watts)
39 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads per Fan
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
cURus, TUV
Width
56.00mm
Current Rating (Amps)
3.25A
Air Flow
33.9 CFM (0.949m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
6.440 in H2O (1604.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1878,77000 Kč878,77 Kč
10704,08400 Kč7 040,84 Kč
25640,53120 Kč16 013,28 Kč
80569,04575 Kč45 523,66 Kč
Manufacturers Standard Package
Unit Price without VAT:878,77000 Kč
Unit Price with VAT:1 063,31170 Kč