AC or DC DIN Rail Power Supply 2 Output 13.8V 13.8V 4.5A, 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-100A

DigiKey Part Number
1866-1426-ND
Manufacturer
Manufacturer Product Number
DRC-100A
Description
AC/DC DIN RAIL SUP 2X13.8V 97W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 2 Output 13.8V 13.8V 4.5A, 2.5A
Datasheet
 Datasheet
EDA/CAD Models
DRC-100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
2
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
13.8V
Voltage - Output 2
13.8V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.5A, 2.5A
Power (Watts)
97W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 058,30000 Kč1 058,30 Kč
51 007,90400 Kč5 039,52 Kč
10961,70800 Kč9 617,08 Kč
25934,41920 Kč23 360,48 Kč
Unit Price without VAT:1 058,30000 Kč
Unit Price with VAT:1 280,54300 Kč