
DRC-60A | |
|---|---|
DigiKey Part Number | 1866-1430-ND |
Manufacturer | |
Manufacturer Product Number | DRC-60A |
Description | AC/DC DIN RAIL SUP 2X13.8V 59W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 13.8V 13.8V 2.8A, 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | DRC-60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | 13.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.8A, 1.5A | |
Power (Watts) | 59W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,83000 Kč | 753,83 Kč |
| 5 | 718,13200 Kč | 3 590,66 Kč |
| 10 | 686,63500 Kč | 6 866,35 Kč |
| 25 | 667,74480 Kč | 16 693,62 Kč |
| Unit Price without VAT: | 753,83000 Kč |
|---|---|
| Unit Price with VAT: | 912,13430 Kč |















