
DRC-180A | |
|---|---|
DigiKey Part Number | 1866-DRC-180A-ND |
Manufacturer | |
Manufacturer Product Number | DRC-180A |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 13.8V 9A |
Datasheet | Datasheet |
Category | Current - Output (Max) 9A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 124W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.48" W x 4.93" H (115.0mm x 63.0mm x 125.2mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cURus, EAC |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 13.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 856,22000 Kč | 1 856,22 Kč |
| 5 | 1 768,03200 Kč | 8 840,16 Kč |
| 10 | 1 688,26000 Kč | 16 882,60 Kč |
| 25 | 1 639,95200 Kč | 40 998,80 Kč |
| Unit Price without VAT: | 1 856,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 246,02620 Kč |






