Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads
9G1212A401
9G1212A401
Summary of SanAce Cooling Systems

9G1212A401

DigiKey Part Number
1688-1461-ND
Manufacturer
Manufacturer Product Number
9G1212A401
Description
FAN AXIAL 119X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212A401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
4.8 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.529 lb (239.95 g)
Width
25.00mm
Current Rating (Amps)
0.400A
Air Flow
100.0 CFM (2.80m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.309 in H2O (77.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1212A4001Sanyo Denki America Inc.41688-9RA1212A4001-ND658,08000 KčMFR Recommended
CFM-A225BG-130-431-20Same Sky (Formerly CUI Devices)2032223-CFM-A225BG-130-431-20-ND409,67000 KčSimilar
CFM-A225SG-130-431-20Same Sky (Formerly CUI Devices)02223-CFM-A225SG-130-431-20-ND261,92906 KčSimilar
In-Stock: 128
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1813,04000 Kč813,04 Kč
10651,88300 Kč6 518,83 Kč
30581,91767 Kč17 457,53 Kč
60541,04850 Kč32 462,91 Kč
120524,16258 Kč62 899,51 Kč
Manufacturers Standard Package
Unit Price without VAT:813,04000 Kč
Unit Price with VAT:983,77840 Kč