
CFM-A225BG-130-431-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225BG-130-431-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BG-130-431-20 |
Description | DC AXIAL FAN, 120 MM SQUARE, 25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 104.5 CFM (2.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 45.9dB(A) |
Series | Power (Watts) 6.72 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.560A |
Air Flow 104.5 CFM (2.96m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč |
| 10 | 330,38300 Kč | 3 303,83 Kč |
| 25 | 301,00200 Kč | 7 525,05 Kč |
| 60 | 274,75183 Kč | 16 485,11 Kč |
| 120 | 255,42317 Kč | 30 650,78 Kč |
| 300 | 254,07580 Kč | 76 222,74 Kč |
| Unit Price without VAT: | 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 495,70070 Kč |

