CFM-A225SG-130-431-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 203
Unit Price: 409,67000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 131
Unit Price: 376,70000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 330,16073 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 330,16073 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 310,44500 Kč
Datasheet
Image for CFM-A225SG-130-431-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225SG-130-431-20

DigiKey Part Number
2223-CFM-A225SG-130-431-20-ND
Manufacturer
Manufacturer Product Number
CFM-A225SG-130-431-20
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 104.5 CFM (2.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
45.9dB(A)
Series
Power (Watts)
6.72 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.560A
Air Flow
104.5 CFM (2.96m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
30000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BG-130-431-20Same Sky (Formerly CUI Devices)2032223-CFM-A225BG-130-431-20-ND409,67000 KčParametric Equivalent
CFM-A225V-131-445-20Same Sky (Formerly CUI Devices)131CFM-A225V-131-445-20-ND376,70000 KčParametric Equivalent
11925SA-12Q-ATD-0NMB Technologies Corporation012-11925SA-12Q-AT-D0-ND330,16073 KčParametric Equivalent
11925SA-12Q-ETD-0NMB Technologies Corporation012-11925SA-12Q-ET-D0-ND330,16073 KčParametric Equivalent
EEC0251B1-000U-G99Sunon Fans0EEC0251B1-000U-G99-ND310,44500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
540261,92906 Kč141 441,69 Kč
Unit Price without VAT:261,92906 Kč
Unit Price with VAT:316,93416 Kč