Similar
Similar
Similar
Similar




EEC0251B1-000U-G99 | |
|---|---|
DigiKey Part Number | EEC0251B1-000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | EEC0251B1-000U-G99 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 108.2 CFM (3.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0251B1-000U-G99 Models |
Category | Noise 44.5dB(A) |
Mfr | Power (Watts) 5.4 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.346 lb (156.94 g) |
Width 25.00mm | Current Rating (Amps) 0.451A |
Air Flow 108.2 CFM (3.03m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225BG-130-431-20 | Same Sky (Formerly CUI Devices) | 203 | 2223-CFM-A225BG-130-431-20-ND | 409,67000 Kč | Similar |
| CFM-A225SG-130-431-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225SG-130-431-20-ND | 261,92906 Kč | Similar |
| CFM-A225V-131-445-20 | Same Sky (Formerly CUI Devices) | 131 | CFM-A225V-131-445-20-ND | 376,70000 Kč | Similar |
| OD1225-12HB01A | Orion Fans | 1 108 | 1053-1124-ND | 562,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 310,44500 Kč | 12 417,80 Kč |
| Unit Price without VAT: | 310,44500 Kč |
|---|---|
| Unit Price with VAT: | 375,63845 Kč |














