Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 108.2 CFM (3.03m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 108.2 CFM (3.03m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-A225V-131-445-20

DigiKey Part Number
CFM-A225V-131-445-20-ND
Manufacturer
Manufacturer Product Number
CFM-A225V-131-445-20
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 108.2 CFM (3.03m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A225V-131-445-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.5dB(A)
Mfr
Power (Watts)
4.84 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.357 lb (161.93 g)
Width
25.00mm
Current Rating (Amps)
0.403A
Air Flow
108.2 CFM (3.03m³/min)
Voltage Range
4.5 ~ 13.2VDC
Static Pressure
0.280 in H2O (69.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10304,03000 Kč3 040,30 Kč
40263,86600 Kč10 554,64 Kč
80245,37738 Kč19 630,19 Kč
120235,12158 Kč28 214,59 Kč
280232,55286 Kč65 114,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč