11925SA-12Q-ETD-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 203
Unit Price: 409,67000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 261,92906 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 131
Unit Price: 376,70000 Kč
Datasheet
Image for 11925SA-12Q-ETD-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925SA-12Q-ETD-0

DigiKey Part Number
12-11925SA-12Q-ET-D0-ND
Manufacturer
Manufacturer Product Number
11925SA-12Q-ETD-0
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
44.0dB
Series
Power (Watts)
5.64 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.470A
Width
25.00mm
Voltage Range
7 ~ 13.8VDC
Air Flow
113.0 CFM (3.16m³/min)
Material - Frame
Plastic
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BG-130-431-20Same Sky (Formerly CUI Devices)2032223-CFM-A225BG-130-431-20-ND409,67000 KčSimilar
CFM-A225SG-130-431-20Same Sky (Formerly CUI Devices)02223-CFM-A225SG-130-431-20-ND261,92906 KčSimilar
CFM-A225V-131-445-20Same Sky (Formerly CUI Devices)131CFM-A225V-131-445-20-ND376,70000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96330,16073 Kč31 695,43 Kč
Unit Price without VAT:330,16073 Kč
Unit Price with VAT:399,49448 Kč