
055015 | |
|---|---|
DigiKey Part Number | 055015-ND |
Manufacturer | |
Manufacturer Product Number | 055015 |
Description | FAN GUARD 119MM X 119MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Steel, Chrome Plated 8 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Steel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 36,42720 Kč | 910,68 Kč |
| 50 | 34,00420 Kč | 1 700,21 Kč |
| 100 | 31,67970 Kč | 3 167,97 Kč |
| 300 | 28,24510 Kč | 8 473,53 Kč |
| 500 | 27,84334 Kč | 13 921,67 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


















