Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1212A4001

DigiKey Part Number
1688-9RA1212A4001-ND
Manufacturer
Manufacturer Product Number
9RA1212A4001
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
42.0dB(A)
Series
Power (Watts)
3.6 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.300A
Air Flow
101.2 CFM (2.83m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.293 in H2O (73.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BG-130-431-20Same Sky (Formerly CUI Devices)2032223-CFM-A225BG-130-431-20-ND409,67000 KčSimilar
CFM-A225V-131-445-20Same Sky (Formerly CUI Devices)131CFM-A225V-131-445-20-ND376,70000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1658,08000 Kč658,08 Kč
10528,58300 Kč5 285,83 Kč
30472,04900 Kč14 161,47 Kč
60438,94217 Kč26 336,53 Kč
120419,17258 Kč50 300,71 Kč
Manufacturers Standard Package
Unit Price without VAT:658,08000 Kč
Unit Price with VAT:796,27680 Kč