
109-719 | |
|---|---|
DigiKey Part Number | 1688-1034-ND |
Manufacturer | |
Manufacturer Product Number | 109-719 |
Description | 140MM FAN GUARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140mm Sq Fan Finger Guard Nickel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-719 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 140mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 133,46300 Kč | 1 334,63 Kč |
| 25 | 121,86400 Kč | 3 046,60 Kč |
| 50 | 113,51520 Kč | 5 675,76 Kč |
| 100 | 105,59890 Kč | 10 559,89 Kč |
| 250 | 96,85284 Kč | 24 213,21 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |















