
9LG1424P5G001 | |
|---|---|
DigiKey Part Number | 1688-2318-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424P5G001 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 318.0 CFM (8.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 62 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.8 lb (800.0 g) |
Width 51.00mm | Current Rating (Amps) 2.58A |
Air Flow 318.0 CFM (8.90m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 2.630 in H2O (655.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 791,26000 Kč | 2 791,26 Kč |
| 12 | 2 176,05750 Kč | 26 112,69 Kč |
| 36 | 1 938,80361 Kč | 69 796,93 Kč |
| 60 | 1 936,01567 Kč | 116 160,94 Kč |
| Unit Price without VAT: | 2 791,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 377,42460 Kč |





