
109-719H | |
|---|---|
DigiKey Part Number | 109-719H-ND |
Manufacturer | |
Manufacturer Product Number | 109-719H |
Description | FINGER GUARD 140MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140mm Sq Fan Finger Guard 10 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-719H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 140mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 152,42400 Kč | 1 524,24 Kč |
| 25 | 139,14120 Kč | 3 478,53 Kč |
| 50 | 129,57860 Kč | 6 478,93 Kč |
| 100 | 120,52850 Kč | 12 052,85 Kč |
| 250 | 111,55144 Kč | 27 887,86 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |









