
9GV1412P1S001 | |
|---|---|
DigiKey Part Number | 1688-2182-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1412P1S001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 272.0 CFM (7.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1412P1S001 Models |
Category | Noise 67.0dB(A) |
Mfr | Power (Watts) 37.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.4 lbs (635.0 g) |
Width 38.00mm | Current Rating (Amps) 3.1A |
Air Flow 272.0 CFM (7.62m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.930 in H2O (480.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,30000 Kč | 1 727,30 Kč |
| 14 | 1 329,66857 Kč | 18 615,36 Kč |
| 28 | 1 236,56464 Kč | 34 623,81 Kč |
| 56 | 1 163,81411 Kč | 65 173,59 Kč |
| Unit Price without VAT: | 1 727,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,03300 Kč |





