Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P1412H101

DigiKey Part Number
1688-1216-ND
Manufacturer
Manufacturer Product Number
109P1412H101
Description
FAN AXIAL 140X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P1412H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
159.0 CFM (4.45m³/min)
Static Pressure
0.378 in H2O (94.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
46.0dB(A)
Power (Watts)
8.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.993 lb (450.42 g)
Current Rating (Amps)
0.730A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 324,27000 Kč2 324,27 Kč
141 785,31000 Kč24 994,34 Kč
281 660,01179 Kč46 480,33 Kč
561 594,27321 Kč89 279,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 324,27000 Kč
Unit Price with VAT:2 812,36670 Kč