


CO-058BNCX200-004 | |
|---|---|
DigiKey Part Number | 3272-CO-058BNCX200-004-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-004 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Cables on Demand | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Frequency - Max 4 GHz |
1st Connector BNC Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector BNC Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 287,16900 Kč | 2 871,69 Kč |
| 25 | 269,19440 Kč | 6 729,86 Kč |
| 50 | 256,33940 Kč | 12 816,97 Kč |
| 100 | 244,11010 Kč | 24 411,01 Kč |
| 250 | 228,83956 Kč | 57 209,89 Kč |
| 500 | 217,92900 Kč | 108 964,50 Kč |
| 1 000 | 207,54150 Kč | 207 541,50 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |








