


CO-058BNCX200-006 | |
|---|---|
DigiKey Part Number | 3272-CO-058BNCX200-006-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-006 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,02000 Kč | 358,02 Kč |
| 10 | 304,28200 Kč | 3 042,82 Kč |
| 25 | 285,22000 Kč | 7 130,50 Kč |
| 50 | 271,60500 Kč | 13 580,25 Kč |
| 100 | 258,64710 Kč | 25 864,71 Kč |
| 250 | 242,46560 Kč | 60 616,40 Kč |
| 500 | 230,90534 Kč | 115 452,67 Kč |
| Unit Price without VAT: | 358,02000 Kč |
|---|---|
| Unit Price with VAT: | 433,20420 Kč |









