
109-1137 | |
|---|---|
DigiKey Part Number | 109-1137-ND |
Manufacturer | |
Manufacturer Product Number | 109-1137 |
Description | 225MM CENT FAN GUARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 225mm Dia Fan Finger Guard |
Datasheet | Datasheet |
EDA/CAD Models | 109-1137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 225mm Dia | |
For Use With/Related Products | Axial Fans, Centrifugal Fans | |
Features | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 353,37143 Kč | 14 841,60 Kč |
| Unit Price without VAT: | 353,37143 Kč |
|---|---|
| Unit Price with VAT: | 427,57943 Kč |










