Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 991.8 CFM (27.77m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 991.8 CFM (27.77m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9TS48P0G001

DigiKey Part Number
1688-1803-ND
Manufacturer
Manufacturer Product Number
9TS48P0G001
Description
FAN IMP MTRZD 225X99MM 48VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 991.8 CFM (27.77m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9TS48P0G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
991.8 CFM (27.77m³/min)
Static Pressure
3.457 in H2O (861.1 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
74.5dB(A)
Power (Watts)
175.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
3.65A
Voltage Range
37 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 244,58000 Kč9 244,58 Kč
127 159,42583 Kč85 913,11 Kč
286 911,22929 Kč193 514,42 Kč
Unit Price without VAT:9 244,58000 Kč
Unit Price with VAT:11 185,94180 Kč