
109-1134 | |
|---|---|
DigiKey Part Number | 1688-1025-ND |
Manufacturer | |
Manufacturer Product Number | 109-1134 |
Description | INLET NOZZLE 225MM CENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 225mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | 109-1134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 225mm Dia | |
Length | 8.78" (223.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 10 | 294,68600 Kč | 2 946,86 Kč |
| 25 | 268,53920 Kč | 6 713,48 Kč |
| 50 | 249,88460 Kč | 12 494,23 Kč |
| 100 | 232,33240 Kč | 23 233,24 Kč |
| 250 | 224,94064 Kč | 56 235,16 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |











