Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 597.0 CFM (16.72m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ADW1TS23P0M001

DigiKey Part Number
1688-9ADW1TS23P0M001-ND
Manufacturer
Manufacturer Product Number
9ADW1TS23P0M001
Description
225X99MM, ACDC, 230V, SPLASH PRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 597.0 CFM (16.72m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
67.0dB(A)
Manufacturer
Sanyo Denki America Inc.
Power (Watts)
61W
Series
RPM
2350 RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Voltage - Rated
230VAC
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Size / Dimension
Round - 225mm Dia
Approval Agency
CE, cURus, TUV
Width
99.00mm
Current Rating (Amps)
0.580A
Air Flow
597.0 CFM (16.72m³/min)
Voltage Range
180 ~ 264VAC
Static Pressure
1.770 in H2O (440.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Motorized Impellers
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 306,21000 Kč16 306,21 Kč
1212 646,04583 Kč151 752,55 Kč
Unit Price without VAT:16 306,21000 Kč
Unit Price with VAT:19 730,51410 Kč