Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 787.0 CFM (22.04m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ADW1TS11P0H001

DigiKey Part Number
1688-9ADW1TS11P0H001-ND
Manufacturer
Manufacturer Product Number
9ADW1TS11P0H001
Description
225X99MM, ACDC, 115V, SPLASH PRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 787.0 CFM (22.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
73.0dB(A)
Manufacturer
Sanyo Denki America Inc.
Power (Watts)
140W
Series
RPM
3100 RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Size / Dimension
Round - 225mm Dia
Approval Agency
CE, cURus, TUV
Width
99.00mm
Current Rating (Amps)
2.06A
Air Flow
787.0 CFM (22.04m³/min)
Voltage Range
90 ~ 132VAC
Static Pressure
3.050 in H2O (759.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Motorized Impellers
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 306,21000 Kč16 306,21 Kč
1212 646,04583 Kč151 752,55 Kč
Unit Price without VAT:16 306,21000 Kč
Unit Price with VAT:19 730,51410 Kč