
9ADTS23P0G001 | |
|---|---|
DigiKey Part Number | 1688-9ADTS23P0G001-ND |
Manufacturer | |
Manufacturer Product Number | 9ADTS23P0G001 |
Description | 225X99MM, ACDC, 230V, CENTRIFUGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 812.0 CFM (22.74m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 812.0 CFM (22.74m³/min) | |
Static Pressure | 3.400 in H2O (846.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 155W | |
RPM | 3200 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.17A | |
Voltage Range | 180 ~ 264VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 622,59000 Kč | 14 622,59 Kč |
| 12 | 11 303,87083 Kč | 135 646,45 Kč |
| Unit Price without VAT: | 14 622,59000 Kč |
|---|---|
| Unit Price with VAT: | 17 693,33390 Kč |





