



9W2TS48P0S001 | |
|---|---|
DigiKey Part Number | 1688-2002-ND |
Manufacturer | |
Manufacturer Product Number | 9W2TS48P0S001 |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 830.0 CFM (23.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9W2TS48P0S001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 830.0 CFM (23.24m³/min) | |
Static Pressure | 2.550 in H2O (635.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 117.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | 2.45A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 446,77000 Kč | 12 446,77 Kč |
| 12 | 9 627,56583 Kč | 115 530,79 Kč |
| Unit Price without VAT: | 12 446,77000 Kč |
|---|---|
| Unit Price with VAT: | 15 060,59170 Kč |





