Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 621.0 CFM (17.39m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ADTS23P0F001

DigiKey Part Number
1688-9ADTS23P0F001-ND
Manufacturer
Manufacturer Product Number
9ADTS23P0F001
Description
225X99MM, ACDC, 230V, CENTRIFUGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 621.0 CFM (17.39m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
621.0 CFM (17.39m³/min)
Static Pressure
1.930 in H2O (480.8 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
68.0dB(A)
Power (Watts)
70.0W
RPM
2450 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.640A
Voltage Range
180 ~ 264VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 622,59000 Kč14 622,59 Kč
1211 303,87083 Kč135 646,45 Kč
Unit Price without VAT:14 622,59000 Kč
Unit Price with VAT:17 693,33390 Kč