
TS-111-T-A | |
|---|---|
DigiKey Part Number | SAM1112-11-ND |
Manufacturer | |
Manufacturer Product Number | TS-111-T-A |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | 11 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-111-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 100 | 35,85620 Kč | 3 585,62 Kč |
| 500 | 32,00642 Kč | 16 003,21 Kč |
| 1 000 | 30,47902 Kč | 30 479,02 Kč |
| 5 000 | 27,20959 Kč | 136 047,95 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |













