
SSA-111-W-T | |
|---|---|
DigiKey Part Number | SAM1125-11-ND |
Manufacturer | |
Manufacturer Product Number | SSA-111-W-T |
Description | CONN RCPT 11POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 11 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-111-W-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | - | |
Insulation Material | Polyethylene Terephthalate (PET), Polyester | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 100 | 32,94170 Kč | 3 294,17 Kč |
| 500 | 29,40392 Kč | 14 701,96 Kč |
| 1 000 | 28,00062 Kč | 28 000,62 Kč |
| 5 000 | 24,99699 Kč | 124 984,95 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









