28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-128-W-T

DigiKey Part Number
SAM1125-28-ND
Manufacturer
Manufacturer Product Number
SSA-128-W-T
Description
CONN RCPT 28POS 0.1 TIN PCB
Customer Reference
Detailed Description
28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-128-W-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.656" (16.66mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 236
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
1089,32500 Kč893,25 Kč
10075,92460 Kč7 592,46 Kč
50067,77482 Kč33 887,41 Kč
1 00064,54218 Kč64 542,18 Kč
Manufacturers Standard Package
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 398
Unit Price: 94,70000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 114,86000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 111,71000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 108,35000 Kč
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 101,84000 Kč