
TS-128-T-A | |
|---|---|
DigiKey Part Number | SAM1112-28-ND |
Manufacturer | |
Manufacturer Product Number | TS-128-T-A |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | 28 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-128-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 100 | 83,12060 Kč | 8 312,06 Kč |
| 500 | 74,19896 Kč | 37 099,48 Kč |
| 1 000 | 70,66016 Kč | 70 660,16 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |













